Part Details for CS20-02P105-03-1X by Challenge Electronics
Overview of CS20-02P105-03-1X by Challenge Electronics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
0302CS-20NXJBU | Coilcraft Inc | General Purpose Inductor, 0.02uH, 5%, 1 Element, Ceramic-Core, SMD, CHIP, ROHS COMPLIANT | |
0402CS-20NXJBW | Coilcraft Inc | General Purpose Inductor, 0.02uH, 5%, 1 Element, Ceramic-Core, SMD, 0502, CHIP | |
0402CS-20NXJBU | Coilcraft Inc | General Purpose Inductor, 0.02uH, 5%, 1 Element, Ceramic-Core, SMD, 0502, CHIP |
Price & Stock for CS20-02P105-03-1X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2603-CS20-02P105-03-1X-ND
|
DigiKey | SPEAKER 4OHM 2W 104DB Min Qty: 1 Lead time: 22 Weeks Container: Tray |
984 In Stock |
|
$1.0750 / $2.0600 | Buy Now |