-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Current Transformer, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
994-CS2106L
|
Mouser Electronics | Current Transformers CS2106 50/60 Hz 75000uH 20A 26Ohms RoHS: Compliant | 418 |
|
$15.4800 / $31.5800 | Buy Now |
|
Bristol Electronics | 2 |
|
RFQ | ||
|
Coilcraft Direct | Current sense transformer, RoHS RoHS: Compliant pbFree: No Min Qty: 1 | 542 |
|
$7.3600 / $15.6900 | Buy Now |
DISTI #
2457948
|
element14 Asia-Pacific | TRANSFORMER, CURRENT SENSE, 1:500, 20A RoHS: Compliant Min Qty: 1 Container: Each | 13 |
|
$23.2965 / $33.1937 | Buy Now |
DISTI #
2457948
|
Farnell | TRANSFORMER, CURRENT SENSE, 1: 500, 20A RoHS: Compliant Min Qty: 1 Lead time: 12 Weeks, 1 Days Container: Each | 13 |
|
$15.5115 / $31.6997 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CS2106L
Coilcraft Inc
Buy Now
Datasheet
|
Compare Parts:
CS2106L
Coilcraft Inc
Current Transformer, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | COILCRAFT INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | COILCRAFT | |
Height | 18.42 mm | |
Length | 26.67 mm | |
Load Resistance | 26 Ω | |
Mounting Feature | THROUGH HOLE MOUNTED | |
Operating Frequency-Max | 0.4 kHz | |
Operating Frequency-Min | 0.05 kHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TRAY | |
Peak Primary Current | 20 A | |
Primary Type | WOUND PRIMARY | |
Secondary Inductance | 75000 µH | |
Surface Mount | NO | |
Terminal Finish | Tin/Silver - Tin - with Nickel barrier | |
Transformer Type | CURRENT TRANSFORMER | |
Turns Ratio (Np:Ns) | 1:500 | |
Width | 21.59 mm | |
Window Dimension | W21.59XH18.42 m |