Part Details for CS2516KDR8 by onsemi
Overview of CS2516KDR8 by onsemi
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Price & Stock for CS2516KDR8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AK0350
|
Newark | Cs2516Kdr8, Shift Registers |Onsemi CS2516KDR8 RoHS: Not Compliant Min Qty: 440 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.7570 / $1.1600 | Buy Now |
DISTI #
2156-CS2516KDR8-ND
|
DigiKey | IC SUPERVISOR PWR SUP SUPPORT Min Qty: 360 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
2500 In Stock |
|
$0.8300 | Buy Now |
DISTI #
CS2516KDR8
|
Avnet Americas | - Tape and Reel (Alt: CS2516KDR8) RoHS: Not Compliant Min Qty: 434 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel | 2500 Partner Stock |
|
$0.7157 / $0.8543 | Buy Now |
|
Rochester Electronics | Power Supply Support Circuit, Fixed, 1 Channel, PDSO8 ' RoHS: Not Compliant pbFree: No Status: Obsolete Min Qty: 1 | 2500 |
|
$0.7155 / $0.8418 | Buy Now |
Part Details for CS2516KDR8
CS2516KDR8 CAD Models
CS2516KDR8 Part Data Attributes
|
CS2516KDR8
onsemi
Buy Now
Datasheet
|
Compare Parts:
CS2516KDR8
onsemi
1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO8, 0.150 INCH, SOIC-8
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOIC | |
Package Description | 0.150 INCH, MS-012, SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Adjustable Threshold | NO | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | R-PDSO-G8 | |
Length | 4.9 mm | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 12 V | |
Supply Voltage-Nom (Vsup) | 9 V | |
Surface Mount | YES | |
Temperature Grade | OTHER | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |