Part Details for CS26LV16173HCP70 by Chiplus Semiconductor Corp
Overview of CS26LV16173HCP70 by Chiplus Semiconductor Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CS26LV16173HCP70
CS26LV16173HCP70 CAD Models
CS26LV16173HCP70 Part Data Attributes
|
CS26LV16173HCP70
Chiplus Semiconductor Corp
Buy Now
Datasheet
|
Compare Parts:
CS26LV16173HCP70
Chiplus Semiconductor Corp
Pseudo Static RAM, 1MX16, 70ns, CMOS, PBGA48, 6 X 7 MM, LEAD FREE, MINI BGA-48
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | CHIPLUS SEMICONDUCTOR CORP | |
Package Description | 6 X 7 MM, LEAD FREE, MINI BGA-48 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.B.2.A | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 70 ns | |
JESD-30 Code | R-PBGA-B48 | |
Length | 8 mm | |
Memory Density | 16777216 bit | |
Memory IC Type | PSEUDO STATIC RAM | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Terminals | 48 | |
Number of Words | 1048576 words | |
Number of Words Code | 1000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 1MX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFBGA | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, THIN PROFILE, FINE PITCH | |
Parallel/Serial | PARALLEL | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | BALL | |
Terminal Pitch | 0.75 mm | |
Terminal Position | BOTTOM | |
Width | 6 mm |