There are no models available for this part yet.
Overview of CS28B1937 by LeaderTech
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for CS28B1937 by LeaderTech
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
02M1336
|
Newark | Ferrite Core, Split, 10.8Mm, 117Ohm/100Mhz, Cable Diameter:10.8Mm, Frequency Min:-, Frequency Max:-, Impedance:117Ohm, Product Range:- Rohs Compliant: Yes |Leader Tech-Ferrishield CS28B1937 RoHS: Compliant Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$21.6800 / $23.1400 | Buy Now | |
DISTI #
CS28B1937-ND
|
DigiKey | FERRITE 117OHM HINGED 10.80MM Min Qty: 20 Lead time: 5 Weeks Container: Bulk | Temporarily Out of Stock |
|
$26.8280 | Buy Now | |
DISTI #
861-CS28B1937
|
Mouser Electronics | Ferrite Clamp On Cores Round Cable Snap 0.425" I.D. 117@100 RoHS: Compliant | 50 |
|
$18.7900 / $23.6100 | Buy Now |