Part Details for CS2H15MF-6 by L-com Inc
Overview of CS2H15MF-6 by L-com Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CS2H15MF-6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89M8608
|
Newark | Cable Assy, Hd Db15 Plug-Rcpt, 6 , Connector Type A:Hd-15 Plug, Connector Type B:Hd-15 Receptacle, Cable Length - Imperial:6Ft, Cable Length - Metric:1.8M, Jacket Color:Light Gray, Product Range:Cs2H15Mf Series Rohs Compliant: Yes |L-Com CS2H15MF-6 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 36 |
|
$40.9900 | Buy Now |
DISTI #
5073-CS2H15MF-6-ND
|
DigiKey | CABLE HD15M/F DBL SHLD 6' Min Qty: 1 Lead time: 8 Weeks Container: Bag | Temporarily Out of Stock |
|
$46.4400 | Buy Now |
DISTI #
70127000
|
RS | Premium Molded D-Sub Cable, HD15 Male / HD15 Female, 6.0 ft | L-com CS2H15MF-6 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$40.3900 | RFQ |
|
Onlinecomponents.com | CABLE HD15M/F DBL SHLD 6' RoHS: Compliant | 0 |
|
$35.4500 / $46.9300 | Buy Now |
|
Bristol Electronics | 4 |
|
RFQ | ||
DISTI #
CS2H15MF-6
|
L-com US | L-com's top of the line offering of D-sub cable assemblies provide maximum protection against data corrupting EMI/RFI. Double shielded cable (copper braid plus aluminum mylar foil) and a custom steel internal enclosure separate these cables from any off the shelf D-sub cable on the market. Ideal for any electrically noisy environment where fans, motors or switches are nearby. Custom lengths and pinouts are available with modest minimum requirements. Min Qty: 1 Package Multiple: 1 | 21 |
|
$32.3800 / $40.9900 | Buy Now |