Part Details for CS2N37MM-25 by L-com Inc
Overview of CS2N37MM-25 by L-com Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CS2N37MM-25
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88M3702
|
Newark | Cable Assy, Db37 Plug-Plug, 25 , Connector Type A:D Sub 37 Position Plug, Connector Type B:D Sub 37 Position Plug, Cable Length - Imperial:25Ft, Cable Length - Metric:7.6M, Jacket Color:Light Gray, Product Range:Cs2N37Mm Series Rohs Compliant: Yes |L-Com CS2N37MM-25 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 42 |
|
$95.9900 | Buy Now |
DISTI #
5073-CS2N37MM-25-ND
|
DigiKey | CABLE DB37M/M DBL SHLD 25' Min Qty: 1 Lead time: 8 Weeks Container: Bag | Temporarily Out of Stock |
|
$85.0981 / $99.1700 | Buy Now |
DISTI #
73388950
|
RS | Premium Molded D-Sub Cable, DB37 Male, Male, 25ft | L-com CS2N37MM-25 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$95.9900 | RFQ |
|
Onlinecomponents.com | CABLE DB37M/M DBL SHLD 25' | 0 |
|
$82.1100 / $104.1200 | Buy Now |
DISTI #
77735150
|
Verical | Cable Assembly PVC 7.62m 26AWG 37 POS D-Sub to 37 POS D-Sub M-M Min Qty: 1 Package Multiple: 1 | Americas - 42 |
|
$76.7920 / $95.9900 | Buy Now |
DISTI #
4210925
|
element14 Asia-Pacific | CABLE ASSY, DB37 PLUG-PLUG, 25' RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$187.1439 / $233.1719 | Buy Now |
DISTI #
4210925
|
Farnell | CABLE ASSY, DB37 PLUG-PLUG, 25' RoHS: Compliant Min Qty: 1 Lead time: 9 Weeks, 1 Days Container: Each | 0 |
|
$165.9793 / $206.8590 | Buy Now |
DISTI #
CS2N37MM-25
|
L-com US | L-com's top of the line offering of D-sub cable assemblies provide maximum protection against data corrupting EMI/RFI. Double shielded cable (copper braid plus aluminum mylar foil) and a custom steel internal enclosure separate these cables from any off the shelf D-sub cable on the market. Ideal for any electrically noisy environment where fans, motors or switches are nearby. Custom lengths and pinouts are available with modest minimum requirements. Min Qty: 1 Package Multiple: 1 | 42 |
|
$76.7900 / $95.9900 | Buy Now |