Part Details for CS3FR025 by Ohmite Mfg Co
Overview of CS3FR025 by Ohmite Mfg Co
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CS3FR025
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Res Wirewound 0.025 Ohm 1% 3W Molded RDL | Alternative Product Available |
|
$0 | Buy Now |
|
Bristol Electronics | Min Qty: 1 | 61 |
|
$6.0938 / $9.7500 | Buy Now |
|
Quest Components | RES,PCB MOUNT,WIREWOUND,25M OHMS,1% +/-TOL,60PPM TC,8521 CASE | 48 |
|
$8.7750 / $13.0000 | Buy Now |
Part Details for CS3FR025
CS3FR025 CAD Models
CS3FR025 Part Data Attributes
|
CS3FR025
Ohmite Mfg Co
Buy Now
Datasheet
|
Compare Parts:
CS3FR025
Ohmite Mfg Co
Fixed Resistor, Wire Wound, 3W, 0.025ohm, 1% +/-Tol, 60ppm/Cel, 8521
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | OHMITE MANUFACTURING CO | |
Package Description | PCB Mount, 8521 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Construction | Non Inductive | |
Lead Length | 8 mm | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 16.4 mm | |
Package Length | 21.7 mm | |
Package Style | PCB Mount | |
Package Width | 5.35 mm | |
Rated Power Dissipation (P) | 3 W | |
Resistance | 0.025 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 8521 | |
Technology | WIRE WOUND | |
Temperature Coefficient | 60 ppm/°C | |
Tolerance | 1% |