Part Details for CS400-2203-R-0A by Cooling Source Inc
Overview of CS400-2203-R-0A by Cooling Source Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CS400-2203-R-0A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4165-CS400-2203-R-0A-ND
|
DigiKey | ROUND 12MM X 203MM Min Qty: 1 Lead time: 5 Weeks Container: Box MARKETPLACE PRODUCT |
10 In Stock |
|
$25.0000 | Buy Now |