Part Details for CS4122XDWF24G by onsemi
Overview of CS4122XDWF24G by onsemi
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for CS4122XDWF24G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | Buffer/Inverter Based Peripheral Driver, 0.07A, PDSO24 RoHS: Compliant Status: Obsolete Min Qty: 1 | 2846 |
|
$4.2800 / $5.0400 | Buy Now |
Part Details for CS4122XDWF24G
CS4122XDWF24G CAD Models
CS4122XDWF24G Part Data Attributes
|
CS4122XDWF24G
onsemi
Buy Now
Datasheet
|
Compare Parts:
CS4122XDWF24G
onsemi
Triple Air-Core Gauge Driver with Serial Bus Input, SOIC−24 WB, 30-TUBE
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOIC−24 WB | |
Package Description | LEAD FREE, SOIC-24 | |
Pin Count | 24 | |
Manufacturer Package Code | 0.0751 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Built-in Protections | OVER CURRENT; THERMAL | |
Interface IC Type | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | |
JESD-30 Code | R-PDSO-G24 | |
JESD-609 Code | e3 | |
Length | 15.395 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Output Current Flow Direction | SOURCE AND SINK | |
Output Peak Current Limit-Nom | 0.07 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP24,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Supply Voltage1-Max | 14 V | |
Supply Voltage1-Min | 7.5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 7.5 mm |
Alternate Parts for CS4122XDWF24G
This table gives cross-reference parts and alternative options found for CS4122XDWF24G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CS4122XDWF24G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CS4122XDWFR24G | Triple Air-Core Gauge Driver with Serial Bus Input, SOIC−24 WB, 1000-REEL | onsemi | CS4122XDWF24G vs CS4122XDWFR24G |
CS4122XDWFR24 | Triple Air-Core Gauge Driver with Serial Bus Input, SOIC−24 WB, 1000-REEL | onsemi | CS4122XDWF24G vs CS4122XDWFR24 |
CS4122XDWF24 | Buffer/Inverter Based Peripheral Driver, 0.08A, PDSO24, SO-24 | Cherry Semiconductor Corporation | CS4122XDWF24G vs CS4122XDWF24 |
CS4122XDWF24 | Triple Air-Core Gauge Driver with Serial Bus Input, SOIC−24 WB, 30-TUBE | onsemi | CS4122XDWF24G vs CS4122XDWF24 |
CS4122XDWFR24 | Buffer/Inverter Based Peripheral Driver, 0.08A, PDSO24, 0.300 INCH, SOIC-24 | Cherry Semiconductor Corporation | CS4122XDWF24G vs CS4122XDWFR24 |