Part Details for CS42516-CQ by Cirrus Logic
Overview of CS42516-CQ by Cirrus Logic
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Part Details for CS42516-CQ
CS42516-CQ CAD Models
CS42516-CQ Part Data Attributes
|
CS42516-CQ
Cirrus Logic
Buy Now
Datasheet
|
Compare Parts:
CS42516-CQ
Cirrus Logic
Consumer Circuit, PQFP64, MS-026, LQFP-64
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CIRRUS LOGIC INC | |
Part Package Code | QFP | |
Package Description | LFQFP, | |
Pin Count | 64 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | IT ALSO REQUIRES 3.13V TO 5.25V SUPPLY | |
Consumer IC Type | CONSUMER CIRCUIT | |
JESD-30 Code | S-PQFP-G64 | |
Length | 10 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 64 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -10 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.6 mm | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Surface Mount | YES | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 10 mm |
Alternate Parts for CS42516-CQ
This table gives cross-reference parts and alternative options found for CS42516-CQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CS42516-CQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CS42516-CQZ | Consumer Circuit, PQFP64, LEAD FREE, MS-026, LQFP-64 | Cirrus Logic | CS42516-CQ vs CS42516-CQZ |
CS42516-DQZ | Consumer Circuit, PQFP64, LEAD FREE, MS-026, LQFP-64 | Cirrus Logic | CS42516-CQ vs CS42516-DQZ |
CS42516-IQ | Consumer Circuit, PQFP64, LQFP-64 | Cirrus Logic | CS42516-CQ vs CS42516-IQ |
CS42516-DQZR | Consumer Circuit, PQFP64, LEAD FREE, MS-026, LQFP-64 | Cirrus Logic | CS42516-CQ vs CS42516-DQZR |