Part Details for CS42516-CQZR by Cirrus Logic
Overview of CS42516-CQZR by Cirrus Logic
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Price & Stock for CS42516-CQZR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
777-CS42516-CQZR
|
Mouser Electronics | Interface - CODECs IC 110dB 192 kHz 6Ch Multi-Ch CODEC RoHS: Compliant | 0 |
|
$6.5000 | Order Now |
Part Details for CS42516-CQZR
CS42516-CQZR CAD Models
CS42516-CQZR Part Data Attributes
|
CS42516-CQZR
Cirrus Logic
Buy Now
Datasheet
|
Compare Parts:
CS42516-CQZR
Cirrus Logic
Consumer Circuit, PQFP64, LEAD FREE, MS-026, LQFP-64
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CIRRUS LOGIC INC | |
Part Package Code | QFP | |
Package Description | LFQFP, QFP64,.47SQ,20 | |
Pin Count | 64 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Cirrus Logic | |
Additional Feature | ALSO REQUIRES 3.13V TO 5.25V DIGITAL SUPPLY | |
Consumer IC Type | CONSUMER CIRCUIT | |
JESD-30 Code | S-PQFP-G64 | |
Length | 10 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 64 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -10 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP64,.47SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 250 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.6 mm | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Surface Mount | YES | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 10 mm |
Alternate Parts for CS42516-CQZR
This table gives cross-reference parts and alternative options found for CS42516-CQZR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CS42516-CQZR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CS42516-CQZ | Consumer Circuit, PQFP64, LEAD FREE, MS-026, LQFP-64 | Cirrus Logic | CS42516-CQZR vs CS42516-CQZ |