Part Details for CS451F07 by Fuji Electric Co Ltd
Overview of CS451F07 by Fuji Electric Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Electronic Manufacturing
Automotive
Part Details for CS451F07
CS451F07 CAD Models
CS451F07 Part Data Attributes:
|
CS451F07
Fuji Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
CS451F07
Fuji Electric Co Ltd
Rectifier Diode, 1 Element, 0.015A, 7000V V(RRM),
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | FUJI ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Configuration | SINGLE | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 45 V | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Operating Temperature-Max | 100 °C | |
Output Current-Max | 0.015 A | |
Rep Pk Reverse Voltage-Max | 7000 V | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) |
Alternate Parts for CS451F07
This table gives cross-reference parts and alternative options found for CS451F07. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CS451F07, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CS453F | Rectifier Diode, 1 Element, 0.015A, 7000V V(RRM), Silicon | Fuji Electric Co Ltd | CS451F07 vs CS453F |