Part Details for CS470UF35V167RV0136 by KNSCHA
Overview of CS470UF35V167RV0136 by KNSCHA
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CS470UF35V167RV0136
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | 470uF 35V ��20% SMD,D10xL10.2mm Aluminum Electrolytic Capacitors - SMD ROHS | 980 |
|
$0.0654 / $0.1124 | Buy Now |