-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Pushbutton Switch,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95AC5486
|
Newark | Vandal Resistant Switch, Spst, 1A, 24Vdc, Product Range:Cs Series, Panel Cutout Diameter:19.2Mm, Contact Configuration:Spst, Switch Operation:Momentary, Pushbutton Actuator Style:Round Flat, Actuator/Cap Colour:Aluminum Rohs Compliant: Yes |E-Switch CS4M2FP RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 200 |
|
$36.4600 / $37.3100 | Buy Now |
DISTI #
EG6112-ND
|
DigiKey | SWITCH PB SPST 1A 24V Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
39 In Stock |
|
$41.9636 / $53.9500 | Buy Now |
DISTI #
612-CS4M2FP
|
Mouser Electronics | Pushbutton Switches ANTI-VANDAL, 1A 24VDC, SPST Off-(On), Panel Mount, Front Wire Leads 150mm w/ Connector RoHS: Compliant | 113 |
|
$40.8200 / $53.9400 | Buy Now |
|
Future Electronics | CS Series 24 V 1 A SPST-NO Illuminated Capacitive Anti-Vandal Switch RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 20 Lead time: 11 Weeks Container: Bulk | 0Bulk |
|
$46.6700 | Buy Now |
DISTI #
CS4M2FP
|
TME | Switch: capacitive, Pos: 2, SPST-NO, 1A/24VDC, OFF-(ON), CS, 1Ω Min Qty: 1 | 15 |
|
$47.0000 / $52.0000 | Buy Now |
|
Master Electronics | CS Series Anti-Vandal Push Button Switch RoHS: Compliant | 200 Factory Stock |
|
$48.0100 / $131.5000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CS4M2FP
E-Switch Inc
Buy Now
Datasheet
|
Compare Parts:
CS4M2FP
E-Switch Inc
Pushbutton Switch,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | E-SWITCH INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | E-Switch | |
Switch Type | VANDAL-RESISTANT SWITCH |