Part Details for CS5203A-1GT3 by onsemi
Overview of CS5203A-1GT3 by onsemi
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CS5203A-1GT3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AK0468
|
Newark | Cs5203A-1Gt3, Shift Registers |Onsemi CS5203A-1GT3 Min Qty: 330 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.0000 / $1.5400 | Buy Now |
|
Quest Components | Voltage Regulator, Adjustable, +1.25 TO +13V, Bi-Polar, 3 Pin, Plastic, SIP | 32 |
|
$1.4152 / $1.7690 | Buy Now |
|
Rochester Electronics | Adjustable Positive LDO Regulator, 1.25V Min, 13V Max, 1.15V Dropout, BIPolar, PBFM3 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 46142 |
|
$0.9477 / $1.1100 | Buy Now |
|
Chip1Cloud | IC REG LDO ADJ 3A TO220AB | 467400 |
|
RFQ | |
DISTI #
4189510
|
Farnell | CS5203A-1GT3, SHIFT REGISTERS RoHS: Compliant Min Qty: 328 Lead time: 3 Weeks, 1 Days Container: Each | 46142 |
|
$1.3031 | Buy Now |
Part Details for CS5203A-1GT3
CS5203A-1GT3 CAD Models
CS5203A-1GT3 Part Data Attributes:
|
CS5203A-1GT3
onsemi
Buy Now
Datasheet
|
Compare Parts:
CS5203A-1GT3
onsemi
1.25 V-13V ADJUSTABLE POSITIVE LDO REGULATOR, 1.15V DROPOUT, PBFM3, TO-220, 3 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SFM | |
Package Description | TO-220, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Adjustability | ADJUSTABLE | |
Dropout Voltage1-Max | 1.15 V | |
Dropout Voltage1-Nom | 1.05 V | |
Input-Output Voltage Differential-Max | 6 V | |
Input-Output Voltage Differential-Min | 1.5 V | |
JESD-30 Code | R-PBCY-T3 | |
JESD-609 Code | e0 | |
Line Regulation-Max (%/V) | 0.044 | |
Load Regulation-Max(%) | 0.4% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 150 °C | |
Operating Temperature TJ-Min | -40 °C | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Current1-Max | 3 A | |
Output Voltage1-Max | 13 V | |
Output Voltage1-Min | 1.25 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-220 | |
Package Equivalence Code | SIP3,.1TB | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | 235 | |
Qualification Status | Not Qualified | |
Regulator Type | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | BOTTOM |
Alternate Parts for CS5203A-1GT3
This table gives cross-reference parts and alternative options found for CS5203A-1GT3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CS5203A-1GT3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT1085-220MR1 | Adjustable Positive LDO Regulator, 1.5V Dropout, BIPolar, MSFM3, TO-220, 3 PIN | TT Electronics Resistors | CS5203A-1GT3 vs LT1085-220MR1 |
LX8385-00CP | Adjustable Positive LDO Regulator, 1.2V Min, 8V Max, 1.5V Dropout, PSFM3 | Microchip Technology Inc | CS5203A-1GT3 vs LX8385-00CP |
LX8385-00CPT | Adjustable Positive LDO Regulator, 1.2V Min, 8V Max, 1.5V Dropout, PSFM3, PLASTIC, TO-220, 3 PIN | Microsemi Corporation | CS5203A-1GT3 vs LX8385-00CPT |
LX8385-00IP | Adjustable Positive LDO Regulator, 1.2V Min, 8V Max, 1.5V Dropout, PSFM3, PLASTIC, TO-220, 3 PIN | Microsemi Corporation | CS5203A-1GT3 vs LX8385-00IP |
LT1085CT(ADJ) | Adjustable Positive LDO Regulator, 1.2V Min, 1.5V Dropout, PSFM3, TO-220, 3 PIN | Semtech Corporation | CS5203A-1GT3 vs LT1085CT(ADJ) |
LMS1587CT-ADJ | IC VREG 1.225 V-1.275 V ADJUSTABLE POSITIVE LDO REGULATOR, 1.3 V DROPOUT, PSFM3, TO-220, 3 PIN, Adjustable Positive Single Output LDO Regulator | National Semiconductor Corporation | CS5203A-1GT3 vs LMS1587CT-ADJ |
CS-5203A-1T3 | Adjustable Positive LDO Regulator, 1.25V Min, 13V Max, 1.15V Dropout, BIPolar, PSFM3, STRAIGHT, TO-220, 3 PIN | Cherry Semiconductor Corporation | CS5203A-1GT3 vs CS-5203A-1T3 |
LX8385A-00CP | Adjustable Positive LDO Regulator, 1.2V Min, 8V Max, 1.3V Dropout, BIPolar, PSFM3, PLASTIC, TO-220, 3 PIN | Microsemi Corporation | CS5203A-1GT3 vs LX8385A-00CP |
LX8385-00IPT | Adjustable Positive LDO Regulator, 1.2V Min, 8V Max, 1.5V Dropout, PSFM3, PLASTIC, TO-220, 3 PIN | Microsemi Corporation | CS5203A-1GT3 vs LX8385-00IPT |