Part Details for CS53B-F5050GM18-29.700M-TR by Transko Electronics Inc
Overview of CS53B-F5050GM18-29.700M-TR by Transko Electronics Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SLC1175-700MEC | Coilcraft Inc | General Purpose Inductor, 0.07uH, 20%, 1 Element, Ferrite-Core, SMD, 4330, CHIP, 4330, HALOGEN FREE AND ROHS COMPLIANT | |
SLC1175-700MEB | Coilcraft Inc | General Purpose Inductor, 0.07uH, 20%, 1 Element, Ferrite-Core, SMD, 4330, CHIP, 4330, HALOGEN FREE AND ROHS COMPLIANT | |
SLC1175-700ME | Coilcraft Inc | Power inductor, shielded, 20% tol, SMT, RoHS |
Price & Stock for CS53B-F5050GM18-29.700M-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2492-CS53B-F5050GM18-29.700M-TR-ND
|
DigiKey | 29.700Mhz crystal, 18pF load, fu Min Qty: 1000 Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
1000 In Stock |
|
$0.5500 | Buy Now |