Part Details for CS60-010L by Coilcraft Inc
Overview of CS60-010L by Coilcraft Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CS60-010L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
994-CS60-010L
|
Mouser Electronics | Current Transformers CS60 Current Sensor 1-10A 50-60kHz RoHS: Compliant | 2584 |
|
$4.4100 / $9.6700 | Buy Now |
|
Quest Components | 10 A CURRENT SENSE TRANSFORMER | 12 |
|
$2.4300 / $4.8600 | Buy Now |
|
Quest Components | 10 A CURRENT SENSE TRANSFORMER | 9 |
|
$3.7125 / $5.0625 | Buy Now |
|
Coilcraft Direct | Current sensor, RoHS RoHS: Compliant pbFree: No Min Qty: 1 | 1854 |
|
$2.2500 / $4.8100 | Buy Now |
DISTI #
2457941
|
element14 Asia-Pacific | TRANSFORMER, CURRENT SENSE, 10A RoHS: Compliant Min Qty: 1 Container: Each | 106 |
|
$4.6309 / $10.1497 | Buy Now |
DISTI #
2457941
|
Farnell | TRANSFORMER, CURRENT SENSE, 10A RoHS: Compliant Min Qty: 1 Lead time: 9 Weeks, 1 Days Container: Each | 106 |
|
$4.3726 / $10.4765 | Buy Now |
Part Details for CS60-010L
CS60-010L CAD Models
CS60-010L Part Data Attributes
|
CS60-010L
Coilcraft Inc
Buy Now
Datasheet
|
Compare Parts:
CS60-010L
Coilcraft Inc
Current Sense Transformer, 10A, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | COILCRAFT INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | COILCRAFT | |
Additional Feature | ALSO OPERATED AT 60 HZ | |
Height | 20.3 mm | |
JESD-609 Code | e2 | |
Length | 19.05 mm | |
Load Resistance | 50 Ω | |
Mounting Feature | THROUGH HOLE MOUNTED | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Peak Primary Current | 10 A | |
Primary Type | BAR PRIMARY | |
Surface Mount | NO | |
Terminal Finish | Tin/Silver (Sn/Ag) | |
Transformer Type | CURRENT SENSE TRANSFORMER | |
Width | 13.97 mm |