Part Details for CS80C286-1696 by Intersil Corporation
Overview of CS80C286-1696 by Intersil Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS80C286-16 | Renesas Electronics Corporation | CMOS 16-Bit Microprocessor, PLCC, /Tube | |
CS80C286-12 | Renesas Electronics Corporation | CMOS 16-Bit Microprocessor, PLCC, /Tube |
Part Details for CS80C286-1696
CS80C286-1696 CAD Models
CS80C286-1696 Part Data Attributes
|
CS80C286-1696
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
CS80C286-1696
Intersil Corporation
16-BIT, 16MHz, MICROPROCESSOR, PQCC68
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTERSIL CORP | |
Part Package Code | LCC | |
Package Description | PLASTIC, LCC-68 | |
Pin Count | 68 | |
Reach Compliance Code | not_compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Address Bus Width | 24 | |
Bit Size | 16 | |
Boundary Scan | NO | |
Clock Frequency-Max | 32.26 MHz | |
External Data Bus Width | 16 | |
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-PQCC-J68 | |
JESD-609 Code | e0 | |
Low Power Mode | YES | |
Number of DMA Channels | ||
Number of External Interrupts | 2 | |
Number of Serial I/Os | ||
Number of Terminals | 68 | |
On Chip Data RAM Width | ||
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC68,1.0SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Qualification Status | Not Qualified | |
RAM (words) | 0 | |
Speed | 16 MHz | |
Supply Current-Max | 260 mA | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR |
Alternate Parts for CS80C286-1696
This table gives cross-reference parts and alternative options found for CS80C286-1696. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CS80C286-1696, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CS80C286-1696 | Microprocessor, 16-Bit, 16MHz, CMOS, PQCC68 | Rochester Electronics LLC | CS80C286-1696 vs CS80C286-1696 |
N80C286-16 | Microprocessor, 16-Bit, 16MHz, CMOS, PQCC68, PLASTIC, LCC-68 | AMD | CS80C286-1696 vs N80C286-16 |
CS80C286-16 | CMOS 16-Bit Microprocessor; PLCC68; Temp Range: See Datasheet | Intersil Corporation | CS80C286-1696 vs CS80C286-16 |
IS80C286-16 | Microprocessor, 16-Bit, 16MHz, CMOS, PQCC68 | Rochester Electronics LLC | CS80C286-1696 vs IS80C286-16 |