Power Circuits
CS8101YD8G
Description: Linear Voltage Regulator, LDO, 100 mA, with Reset and Enable 5.0 V, SOIC-8 Narrow Body, 98-TUBE, Automotive Qualified

Overview of CS8101YD8G by onsemi

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Industrial Automation Energy and Power Systems Renewable Energy

CAD Models for CS8101YD8G by onsemi
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CS8101YD8G by onsemi

CS8101YD8G
onsemi
-
-
Pbfree Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ON SEMICONDUCTOR
Part Package Code
SOIC-8 Narrow Body
Package Description
SOP, SOP8,.25
Pin Count
8
Manufacturer Package Code
751-07
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
onsemi
Adjustability
FIXED
Dropout Voltage1-Max
0.6 V
Dropout Voltage1-Nom
0.4 V
Input Voltage-Max
26 V
Input Voltage-Min
6 V
JESD-30 Code
R-PDSO-G8
JESD-609 Code
e3
Length
4.9 mm
Line Regulation-Max
0.05%
Load Regulation-Max
0.05%
Moisture Sensitivity Level
1
Number of Functions
1
Number of Outputs
1
Number of Terminals
8
Operating Temperature TJ-Max
150 °C
Operating Temperature TJ-Min
-40 °C
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Output Current1-Max
0.1 A
Output Voltage1-Max
5.15 V
Output Voltage1-Min
4.85 V
Output Voltage1-Nom
5 V
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP8,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Packing Method
RAIL
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Regulator Type
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max
1.75 mm
Surface Mount
YES
Technology
BIPOLAR
Terminal Finish
Tin (Sn)
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
40
Voltage Tolerance-Max
3%
Width
3.9 mm
Want to compare parts?
  1. CS8101YD8G
    onsemi
    Linear Voltage Regulator, LDO, 100 mA, with Reset and Enable 5.0 V, SOIC-8 Narrow Body, 98-TUBE, Automotive Qualified
    VS

Alternate Parts for CS8101YD8G

This table gives cross-reference parts and alternative options found for CS8101YD8G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CS8101YD8G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CS8101YDR8G Linear Voltage Regulator, LDO, 100 mA, with Reset and Enable 5.0 V, SOIC-8 Narrow Body, 2500-REEL, Automotive Qualified onsemi CS8101YD8G vs CS8101YDR8G
CS8101YDR8 Linear Voltage Regulator, LDO, 100 mA, with Reset and Enable 5.0 V, SOIC-8 Narrow Body, 2500-REEL onsemi CS8101YD8G vs CS8101YDR8
CS9201YDFR8 Fixed Positive LDO Regulator, 5V, 0.6V Dropout, PDSO8, 0.150 INCH, SO-8 Cherry Semiconductor Corporation CS8101YD8G vs CS9201YDFR8
CS8101YD8 Linear Voltage Regulator, LDO, 100 mA, with Reset and Enable 5.0 V, SOIC-8 Narrow Body, 98-TUBE onsemi CS8101YD8G vs CS8101YD8
CS9201YDFR8G Micropower 5.0 V, 100 mA Low Dropout (LDO) Linear Voltage Regulator with NOCAP™, SOIC-8 Narrow Body, 2500-REEL onsemi CS8101YD8G vs CS9201YDFR8G
Part Number Description Manufacturer Compare
CS8101YDR8G Linear Voltage Regulator, LDO, 100 mA, with Reset and Enable 5.0 V, SOIC-8 Narrow Body, 2500-REEL, Automotive Qualified onsemi CS8101YD8G vs CS8101YDR8G
CS9201YDFR8G Micropower 5.0 V, 100 mA Low Dropout (LDO) Linear Voltage Regulator with NOCAP™, SOIC-8 Narrow Body, 2500-REEL onsemi CS8101YD8G vs CS9201YDFR8G
CS8101YTVA5 Linear Voltage Regulator, LDO, 100 mA, with Reset and Enable 5.0 V, 5 LEAD (TVA5), 50-TUBE onsemi CS8101YD8G vs CS8101YTVA5
CS8101YD8 Linear Voltage Regulator, LDO, 100 mA, with Reset and Enable 5.0 V, SOIC-8 Narrow Body, 98-TUBE onsemi CS8101YD8G vs CS8101YD8
CS8101YT5 Linear Voltage Regulator, LDO, 100 mA, with Reset and Enable 5.0 V, TO-220 5 LEAD, 50-TUBE onsemi CS8101YD8G vs CS8101YT5
CS8101YTHA5 Linear Voltage Regulator, LDO, 100 mA, with Reset and Enable 5.0 V, TO-220 5 LEAD (THA5), 50-TUBE onsemi CS8101YD8G vs CS8101YTHA5
CS8101YT5G Linear Voltage Regulator, LDO, 100 mA, with Reset and Enable 5.0 V, TO-220 5 LEAD, 50-TUBE onsemi CS8101YD8G vs CS8101YT5G
CS8101YTVA5G Linear Voltage Regulator, LDO, 100 mA, with Reset and Enable 5.0 V, 5 LEAD (TVA5), 50-TUBE onsemi CS8101YD8G vs CS8101YTVA5G
CS-8101DR8 Fixed Positive LDO Regulator, 5V, 0.6V Dropout, PDSO8, SOIC-8 Cherry Semiconductor Corporation CS8101YD8G vs CS-8101DR8
CS8101YDR8 Linear Voltage Regulator, LDO, 100 mA, with Reset and Enable 5.0 V, SOIC-8 Narrow Body, 2500-REEL onsemi CS8101YD8G vs CS8101YDR8

Related Parts for CS8101YD8G

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CS8101YD8G by onsemi.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CS8101YD8G by onsemi

Select Manufacturer
Which Manufacturer of CS8101YD8G would you like to use for your alert(s)?
  • Please alert me when CS8101YD8G inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CS8101YD8G alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CS8101YD8G to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CS8101YD8G alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CS8101YD8G.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CS8101YD8G by onsemi

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: