Part Details for CS8141YTHA7 by onsemi
Overview of CS8141YTHA7 by onsemi
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CS8141YTHA7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AK0571
|
Newark | Cs8141Ytha7, Shift Registers |Onsemi CS8141YTHA7 Min Qty: 110 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.0100 / $3.7100 | Buy Now |
|
Rochester Electronics | Fixed Positive LDO Regulator, 5V, 1.5V Dropout, BIPolar ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 530 |
|
$2.8500 / $3.3600 | Buy Now |
DISTI #
4189596
|
Farnell | CS8141YTHA7, SHIFT REGISTERS RoHS: Compliant Min Qty: 109 Lead time: 3 Weeks, 1 Days Container: Each | 530 |
|
$3.9401 | Buy Now |
Part Details for CS8141YTHA7
CS8141YTHA7 CAD Models
CS8141YTHA7 Part Data Attributes:
|
CS8141YTHA7
onsemi
Buy Now
Datasheet
|
Compare Parts:
CS8141YTHA7
onsemi
5.0 V, 500 mA Linear Regulator with ENABLE, RESETbar, and Watchdog, TO-220 7 LEAD (THA7), 50-TUBE
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SFM | |
Package Description | HORIZONTAL, TO-220, 7 PIN | |
Pin Count | 7 | |
Manufacturer Package Code | 821H-02 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 1.5 V | |
Dropout Voltage1-Nom | 1.5 V | |
Input Voltage Absolute-Max | 26 V | |
Input Voltage-Max | 26 V | |
Input Voltage-Min | 7 V | |
JESD-30 Code | R-PZFM-T7 | |
JESD-609 Code | e0 | |
Line Regulation-Max | 0.025% | |
Load Regulation-Max | 0.08% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 7 | |
Operating Temperature TJ-Max | 150 °C | |
Operating Temperature TJ-Min | -40 °C | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current1-Max | 0.5 A | |
Output Voltage1-Max | 5.2 V | |
Output Voltage1-Min | 4.8 V | |
Output Voltage1-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | ZIP | |
Package Equivalence Code | ZIP7H,.2,.7TB | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 1.27 mm | |
Terminal Position | ZIG-ZAG | |
Voltage Tolerance-Max | 4% |
Alternate Parts for CS8141YTHA7
This table gives cross-reference parts and alternative options found for CS8141YTHA7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CS8141YTHA7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ISO-900-02CCW | Isolator, Panel Mount, ROHS COMPLIANT | Cobham PLC | CS8141YTHA7 vs ISO-900-02CCW |