-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LDO Regulator, 200 mA, with Tracking and Enable Adjustable, SOIC-8 Narrow Body, 2500-REEL, Automotive Qualified
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CS8182YDFR8GOSCT-ND
|
DigiKey | IC REG LIN POS ADJ 200MA 8SOIC Min Qty: 1 Lead time: 49 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
7228 In Stock |
|
$0.5231 / $1.3900 | Buy Now |
DISTI #
CS8182YDFR8G
|
Avnet Americas | LDO Regulator Neg/Pos -10V to 45V 0.2A 8-Pin SOIC N T/R - Tape and Reel (Alt: CS8182YDFR8G) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 49 Weeks, 0 Days Container: Reel | 0 |
|
$0.5597 / $0.6266 | Buy Now |
DISTI #
863-CS8182YDFR8G
|
Mouser Electronics | LDO Voltage Regulators 2.8-45V ADJ 200mA Tracking RoHS: Compliant | 16041 |
|
$0.5340 / $1.3100 | Buy Now |
DISTI #
70465956
|
RS | CS8182YDFR8G, LDO Voltage Regulator, Tracking 200mA,10V,3.4 to 45 Vin,8-Pin SOIC | ON Semiconductor CS8182YDFR8G RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Container: Bulk | 0 |
|
$0.9600 / $1.1200 | RFQ |
|
Future Electronics | CS8182 Series 0.2 A 2.8 to 45 V ADJ LDO Tracking Regulator/Line Driver - SOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.6450 | Buy Now |
|
Bristol Electronics | 157 |
|
RFQ | ||
|
Quest Components | 2.8 V-45 V ADJUSTABLE POSITIVE LDO REGULATOR, 0.6 V DROPOUT, PDSO8 | 2 |
|
$1.1769 | Buy Now |
DISTI #
CS8182YDFR8G
|
Avnet Americas | LDO Regulator Neg/Pos -10V to 45V 0.2A 8-Pin SOIC N T/R - Tape and Reel (Alt: CS8182YDFR8G) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 49 Weeks, 0 Days Container: Reel | 0 |
|
$0.5597 / $0.6266 | Buy Now |
DISTI #
CS8182YDFR8G
|
Avnet Americas | LDO Regulator Neg/Pos -10V to 45V 0.2A 8-Pin SOIC N T/R - Tape and Reel (Alt: CS8182YDFR8G) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 49 Weeks, 0 Days Container: Reel | 0 |
|
$0.5597 / $0.6266 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 6500 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CS8182YDFR8G
onsemi
Buy Now
Datasheet
|
Compare Parts:
CS8182YDFR8G
onsemi
LDO Regulator, 200 mA, with Tracking and Enable Adjustable, SOIC-8 Narrow Body, 2500-REEL, Automotive Qualified
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOIC-8 Narrow Body | |
Package Description | SOP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 751-07 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 60 Weeks | |
Samacsys Manufacturer | onsemi | |
Adjustability | ADJUSTABLE | |
Dropout Voltage1-Max | 0.6 V | |
Dropout Voltage1-Nom | 0.35 V | |
Input Voltage Absolute-Max | 45 V | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Line Regulation-Max (%/V) | 0.023 | |
Load Regulation-Max(%) | 0.5% | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.2 A | |
Output Voltage1-Max | 45 V | |
Output Voltage1-Min | 2.8 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.75 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for CS8182YDFR8G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CS8182YDFR8G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CS8182YDF8G | LDO Regulator, 200 mA, with Tracking and Enable Adjustable, SOIC-8 Narrow Body, 98-TUBE | onsemi | CS8182YDFR8G vs CS8182YDF8G |