Part Details for CS8264 by AC Connectors
Overview of CS8264 by AC Connectors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CS8264
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5148-CS8264TB-ND
|
DigiKey | 50A 250V 3-Prong Locking Connect Min Qty: 1 Container: Tape & Box (TB) MARKETPLACE PRODUCT |
15 In Stock |
|
$60.6800 / $71.3900 | Buy Now |