Part Details for CS8269 by Marinco Electrical Group
Overview of CS8269 by Marinco Electrical Group
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CS8269
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71671012
|
RS | 50A 250V Receptacle | Marinco Power Products CS8269 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 1 |
|
$76.0500 / $98.7700 | Buy Now |
|
Onlinecomponents.com | 50A 250V 2P3W Locking Receptacle RoHS: Compliant | 29 Factory Stock |
|
$58.9900 / $80.1100 | Buy Now |
|
Master Electronics | 50A 250V 2P3W Locking Receptacle RoHS: Compliant | 29 Factory Stock |
|
$58.9900 / $80.1100 | Buy Now |