Part Details for CS82C84A by Harris Semiconductor
Overview of CS82C84A by Harris Semiconductor
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Price & Stock for CS82C84A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-CS82C84A-ND
|
DigiKey | IC CLOCK GENERATOR 20PLCC Min Qty: 43 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
544 In Stock |
|
$7.0400 | Buy Now |
|
Bristol Electronics | 86 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 1 | 10 |
|
$5.8240 / $8.9600 | Buy Now |
|
Quest Components | CPU SYSTEM CLOCK GENERATOR, 20 Pin, Plastic, PLCC | 37 |
|
$5.5380 / $12.7800 | Buy Now |
|
Quest Components | CPU SYSTEM CLOCK GENERATOR, 20 Pin, Plastic, PLCC | 8 |
|
$6.0000 / $12.0000 | Buy Now |
|
Quest Components | CPU SYSTEM CLOCK GENERATOR, 20 Pin, Plastic, PLCC | 68 |
|
$7.7053 / $12.4950 | Buy Now |
|
Rochester Electronics | Processor Specific Clock Generator, 8MHz, CMOS, PQCC20 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 544 |
|
$6.0400 / $7.1100 | Buy Now |
|
ComSIT USA | CMOS CLOCK GENERATOR DRIVER Processor Specific Clock Generator, 8MHz, CMOS, PQCC20 RoHS: Not Compliant | Europe - 123 |
|
RFQ | |
|
Chip 1 Exchange | INSTOCK | 318 |
|
RFQ |
Part Details for CS82C84A
CS82C84A CAD Models
CS82C84A Part Data Attributes:
|
CS82C84A
Harris Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CS82C84A
Harris Semiconductor
Processor Specific Clock Generator, 24MHz, CMOS, PQCC20
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | HARRIS SEMICONDUCTOR | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | S-PQCC-J20 | |
JESD-609 Code | e0 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Clock Frequency-Max | 24 MHz | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC20,.4SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Primary Clock/Crystal Frequency-Nom | 24 MHz | |
Qualification Status | Not Qualified | |
Supply Current-Max | 40 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
uPs/uCs/Peripheral ICs Type | CLOCK GENERATOR, PROCESSOR SPECIFIC |