There are no models available for this part yet.
Overview of CS8365N by Marinco Electrical Group
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for CS8365N by Marinco Electrical Group
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
71671016
|
RS | 50A 250V 3Ph A.C. Plug | Marinco Power Products CS8365N RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 1 |
|
$101.5400 / $110.3700 | Buy Now | |
Onlinecomponents.com | 50A 3 Phase 250V 3P4W Locking Plug RoHS: Compliant |
25 In Stock 329 Factory Stock |
|
$60.3100 / $81.9100 | Buy Now | ||
DISTI #
59634150
|
Verical | Conn Power PL 3Power/1Ground POS Screw ST Cable Mount 4 Terminal 1 Port RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2110 | Americas - 24 |
|
$82.7190 / $106.4830 | Buy Now | |
Master Electronics | 50A 3 Phase 250V 3P4W Locking Plug RoHS: Compliant |
25 In Stock 329 Factory Stock |
|
$60.3100 / $81.9100 | Buy Now |