Part Details for CS8369 by Hubbell Wiring Device-Kellems
Overview of CS8369 by Hubbell Wiring Device-Kellems
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Automotive
Price & Stock for CS8369
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34B9967
|
Newark | Connector, Power Entry, Receptacle, 50A, Connector Type:Power Entry, Current Rating:50A, Connector Colour:Black, Connector Body Material:Plastic Body, Voltage Rating Vac:250V, Product Range:-, Connector Mounting:Wall Mount Rohs Compliant: Yes |Hubbell Wiring Devices CS8369 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$159.6600 / $219.8800 | Buy Now |
DISTI #
000000000000703195
|
Sager | LOCKING RCPT, 50A 3PH 250V, 3P4W Min Qty: 1 | 0 |
|
$144.0600 / $159.3400 | Buy Now |
Part Details for CS8369
CS8369 CAD Models
CS8369 Part Data Attributes
|
CS8369
Hubbell Wiring Device-Kellems
Buy Now
Datasheet
|
Compare Parts:
CS8369
Hubbell Wiring Device-Kellems
Mains Power Connector, 50A, 250VAC, Female, Screw Terminal, Receptacle
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | HUBBELL INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Additional Feature | STANDARDS: UL 94V-0, CSA | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MAINS POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | BRASS | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
IEC Conformance | NO | |
Insulator Material | PHENOLIC | |
MIL Conformance | NO | |
Mains Connector Rating | 50A, 250VAC | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Termination Type | SCREW | |
Total Number of Contacts | 3 |