Part Details for CS8371ETVA7 by onsemi
Overview of CS8371ETVA7 by onsemi
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for CS8371ETVA7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AK0607
|
Newark | Cs8371Etva7, Shift Registers |Onsemi CS8371ETVA7 RoHS: Not Compliant Min Qty: 170 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.9700 / $2.4200 | Buy Now |
DISTI #
CS8371ETVA7
|
Avnet Americas | - Rail/Tube (Alt: CS8371ETVA7) RoHS: Not Compliant Min Qty: 167 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Tube | 4400 Partner Stock |
|
$1.8600 / $2.2200 | Buy Now |
|
Rochester Electronics | Fixed Positive Standard Regulator, 2 Output, 8V1, 5V2, BIPolar ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 4400 |
|
$1.8600 / $2.1800 | Buy Now |
Part Details for CS8371ETVA7
CS8371ETVA7 CAD Models
CS8371ETVA7 Part Data Attributes
|
CS8371ETVA7
onsemi
Buy Now
Datasheet
|
Compare Parts:
CS8371ETVA7
onsemi
8.0 V, 1.0 A / 5.0 V, 250 mA Dual Regulator with Independent Output Enables and NOCAP™, TO-220 7 LEAD (TVA7), 50-TUBE
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SFM | |
Package Description | VERTICAL, TO-220, 7 PIN | |
Pin Count | 7 | |
Manufacturer Package Code | 821J-02 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Input Voltage-Max | 26 V | |
Input Voltage-Min | 10.5 V | |
JESD-30 Code | R-PZFM-T7 | |
Number of Functions | 1 | |
Number of Outputs | 2 | |
Number of Terminals | 7 | |
Operating Temperature TJ-Max | 150 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 1 A | |
Output Current2-Max | 0.25 A | |
Output Voltage1-Max | 8.4 V | |
Output Voltage1-Min | 7.6 V | |
Output Voltage1-Nom | 8 V | |
Output Voltage2-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | ZFM | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE MULTIPLE OUTPUT STANDARD REGULATOR | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | ZIG-ZAG | |
Voltage Tolerance-Max | 5% |