Part Details for CS8371ETVA7G by onsemi
Overview of CS8371ETVA7G by onsemi
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CS8371ETVA7G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AK0608
|
Newark | Cs8371Etva7G, Shift Registers |Onsemi CS8371ETVA7G RoHS: Not Compliant Min Qty: 340 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.9820 / $1.5100 | Buy Now |
DISTI #
CS8371ETVA7G
|
Avnet Americas | ANA DUAL LOGEAR REG - Rail/Tube (Alt: CS8371ETVA7G) RoHS: Compliant Min Qty: 334 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Tube | 3445 Partner Stock |
|
$0.9286 / $1.1084 | Buy Now |
|
Rochester Electronics | Fixed Positive Standard Regulator, 2 Output, 8V1, 5V2, BIPolar ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 3445 |
|
$0.9283 / $1.0900 | Buy Now |
Part Details for CS8371ETVA7G
CS8371ETVA7G CAD Models
CS8371ETVA7G Part Data Attributes
|
CS8371ETVA7G
onsemi
Buy Now
Datasheet
|
Compare Parts:
CS8371ETVA7G
onsemi
8.0 V, 1.0 A / 5.0 V, 250 mA Dual Regulator with Independent Output Enables and NOCAP™, TO-220 7 LEAD (TVA7), 50-TUBE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SFM | |
Package Description | VERTICAL, TO-220, 7 PIN | |
Pin Count | 7 | |
Manufacturer Package Code | 821J-02 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Adjustability | FIXED | |
Dropout Voltage1-Nom | 2.5 V | |
Input Voltage-Max | 26 V | |
Input Voltage-Min | 10.5 V | |
JESD-30 Code | R-PZFM-T7 | |
JESD-609 Code | e3 | |
Line Regulation-Max | 0.05% | |
Load Regulation-Max | 0.15% | |
Number of Functions | 1 | |
Number of Outputs | 2 | |
Number of Terminals | 7 | |
Operating Temperature TJ-Max | 150 °C | |
Operating Temperature TJ-Min | -40 °C | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current1-Max | 1 A | |
Output Current2-Max | 0.25 A | |
Output Voltage1-Max | 8.4 V | |
Output Voltage1-Min | 7.6 V | |
Output Voltage1-Nom | 8 V | |
Output Voltage2-Max | 5.25 V | |
Output Voltage2-Min | 4.75 V | |
Output Voltage2-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | ZIP | |
Package Equivalence Code | ZIP7,.15,.17TB | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE MULTIPLE OUTPUT STANDARD REGULATOR | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Terminal Finish | TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 1.27 mm | |
Terminal Position | ZIG-ZAG | |
Voltage Tolerance-Max | 5% |
Alternate Parts for CS8371ETVA7G
This table gives cross-reference parts and alternative options found for CS8371ETVA7G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CS8371ETVA7G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IRU1237SCCP | Fixed Positive Standard Regulator, 3 Output, 2.6V1, 3.3V2, PSSO7, PLASTIC, ULTRA THIN PAK-7 | International Rectifier | CS8371ETVA7G vs IRU1237SCCP |
ST3L01K7R | TRIPLE OUTPUT, FIXED POSITIVE REGULATOR, PSSO7, POWER FLEX SPAK-7 | STMicroelectronics | CS8371ETVA7G vs ST3L01K7R |
CS837ETVA7 | Fixed Positive Standard Regulator, 2 Output, 8V1, 5V2, PZFM7, | Cherry Semiconductor Corporation | CS8371ETVA7G vs CS837ETVA7 |
CS8371ETHA7 | DUAL OUTPUT, FIXED POSITIVE REGULATOR, PZFM7, HORIZONTAL, TO-220, 7 PIN | onsemi | CS8371ETVA7G vs CS8371ETHA7 |
CS8371ETHA7 | Fixed Positive Standard Regulator, PSFM7, HORIZONTAL, TO-220, 7 PIN | Cherry Semiconductor Corporation | CS8371ETVA7G vs CS8371ETHA7 |