Part Details for CS8464 by Arrow Hart
Overview of CS8464 by Arrow Hart
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CS8464
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71429340
|
RS | Conn 50A 480V 2P3W H/L Armored | Arrow Hart CS8464 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$113.1900 / $136.5900 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$95.4400 / $121.6100 | Buy Now |