Part Details for CS8464N by Marinco Electrical Group
Overview of CS8464N by Marinco Electrical Group
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CS8464N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71671019
|
RS | 50A 480V Connector No Brass Plate | Marinco Power Products CS8464N RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$74.4600 / $88.6500 | RFQ |
|
Onlinecomponents.com | 50A 480V 2P3W Locking Connector RoHS: Compliant | 3 Factory Stock |
|
$55.7600 / $75.7300 | Buy Now |
|
Master Electronics | 50A 480V 2P3W Locking Connector RoHS: Compliant | 3 Factory Stock |
|
$55.7600 / $75.7300 | Buy Now |