Part Details for CSA-01 by OptiFuse
Overview of CSA-01 by OptiFuse
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CSA-01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2298-CSA-01-ND
|
DigiKey | PCB FUSE CLIP - 1/4", END STOPS Min Qty: 1 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
4720 In Stock |
|
$0.1630 / $0.3100 | Buy Now |
DISTI #
CSA-01
|
TME | Fuse clips, cylindrical fuses, THT, 6.3mm, 15A, Plating: tinned Min Qty: 1000 | 0 |
|
$0.3000 / $0.3400 | RFQ |
|
South Electronics | CSA-01 | 4720 |
|
RFQ |