-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 13 Contact(s), 1 Row(s), Female, Straight, 0.05 inch Pitch, Wire Terminal, Locking, Socket,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04AK4456
|
Newark | Cable Assy, 13P Rcpt-Free End, 36", Connector To Connector:Wire To Board Receptacle To Free End, No. Of Positions:13Positions, Connector Pitch:1.27Mm, No. Of Rows:1 Row, Cable Length - Metric:914.4Mm, Cable Length - Imperial:36" Rohs Compliant: Yes |Cinch Connectivity Solutions CSA1-13S6E5-36.0G02 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 50 |
|
$31.7700 | Buy Now |
DISTI #
116-CSA1-13S6E5-36.0G02-ND
|
DigiKey | CABLE ASSY D-MIC-D 12P 914.4MM Min Qty: 1 Lead time: 25 Weeks Container: Bag |
50 In Stock |
|
$36.2691 / $46.3600 | Buy Now |
DISTI #
530-CSA113S6E5360G02
|
Mouser Electronics | D-Sub Cables DC Strip 12 skt 36" clrd keyd RoHS: Compliant | 70 |
|
$35.5000 / $46.3600 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$33.0800 / $67.5000 | Buy Now | |
DISTI #
CIMCSA1-13S6E5-36.0G02
|
Interstate Connecting Components | 0 |
|
Buy Now | ||
DISTI #
3929634
|
element14 Asia-Pacific | CABLE ASSY, 13P RCPT-FREE END, 36" RoHS: Compliant Min Qty: 1 Container: Each | 50 |
|
$39.1062 / $49.9870 | Buy Now |
DISTI #
3929634
|
Farnell | CABLE ASSY, 13P RCPT-FREE END, 36" RoHS: Compliant Min Qty: 1 Lead time: 58 Weeks, 2 Days Container: Each | 50 |
|
$48.5234 / $75.1092 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CSA1-13S6E5-36.0G02
Cinch Connectivity Solutions
Buy Now
Datasheet
|
Compare Parts:
CSA1-13S6E5-36.0G02
Cinch Connectivity Solutions
Board Connector, 13 Contact(s), 1 Row(s), Female, Straight, 0.05 inch Pitch, Wire Terminal, Locking, Socket,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CINCH CONNECTIVITY SOLUTIONS | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Cinch Connectivity Solutions | |
Body Breadth | 0.075 inch | |
Body Depth | 0.125 inch | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Gender | FEMALE | |
Contact Pattern | RECTANGULAR | |
Contact Style | RND PIN-SKT | |
Filter Feature | NO | |
Mating Contact Pitch | 0.05 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | WITH CABLE ASSEMBLY | |
PCB Contact Pattern | RECTANGULAR | |
Polarization Key | GUIDE PIN | |
Termination Type | WIRE | |
Total Number of Contacts | 13 |