Part Details for CSB-1351 by BUD Industries Inc
Overview of CSB-1351 by BUD Industries Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CSB-1351
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05M4046
|
Newark | Adapter Bracket, Open Racks, Steel, Package Contains 2 Pair, Enclosure Material:Steel, External Height - Metric:43.64Mm, External Width - Metric:127Mm, For Use With:Open Racks, External Height - Imperial:1.72", Product Range:- Rohs Compliant: Yes |Bud Industries CSB-1351 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 268 |
|
$21.8400 / $30.9000 | Buy Now |
DISTI #
CSB-1351-ND
|
DigiKey | BRACKET OPEN RACK ADAPTER 1 PAIR Min Qty: 1 Lead time: 6 Weeks Container: Box |
11 In Stock |
|
$21.0000 / $29.8000 | Buy Now |
DISTI #
563-CSB-1351
|
Mouser Electronics | Racks & Rack Cabinet Accessories Open Rack Adapter Bracket 5" (2 pairs) RoHS: Compliant | 9 |
|
$21.0000 / $29.7100 | Buy Now |
DISTI #
70147420
|
RS | Bracket, Steel, 5 in., 1.718 in., 0.281 x 0.437 Oblong, 0.250 x 1.000 Oblong | Bud Industries CSB-1351 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Kit | 35 |
|
$23.3300 / $30.3000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$22.4000 | Buy Now |
|
Onlinecomponents.com | Long Angle Slotted Bracket with Steel Material RoHS: Compliant |
16 In Stock 80 Factory Stock |
|
$20.2800 / $31.5500 | Buy Now |
DISTI #
64985677
|
Verical | Adapter Bracket Min Qty: 2 Package Multiple: 1 Date Code: 2233 | Americas - 15 |
|
$31.6806 / $39.5859 | Buy Now |
|
Chip1Cloud | BRACKET OPEN RACK ADAPTER 1 PAIR / Adapter Bracket | 900 |
|
RFQ | |
DISTI #
1383271
|
element14 Asia-Pacific | ADAPTER BRACKET, OPEN RACKS, STEEL, PACKAGE CONTAINS 2 PAIR RoHS: Compliant Min Qty: 1 Container: Each | 268 |
|
$22.3926 / $31.4741 | Buy Now |
DISTI #
1383271
|
Farnell | ADAPTER BRACKET, OPEN RACKS, STEEL, PACKAGE CONTAINS 2 PAIR RoHS: Compliant Min Qty: 1 Lead time: 12 Weeks, 6 Days Container: Each | 268 |
|
$25.0082 / $33.0640 | Buy Now |