Part Details for CSB-500-4-S by Thomas & Betts
Overview of CSB-500-4-S by Thomas & Betts
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
74AC11086D | Texas Instruments | Quadruple 2-Input Exclusive-OR Gates 16-SOIC -40 to 85 | |
74AC11244DW | Texas Instruments | Octal Buffers/Drivers 24-SOIC -40 to 85 | |
74AC11245DW | Texas Instruments | Octal Bus Transceivers 24-SOIC -40 to 85 |
Price & Stock for CSB-500-4-S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Aluminum Multi-Tap Encapsulated Cable Blocks - One-Way Configuration - Wire Range 500 kcmil-6 Str - 5.26" L x 2.38" W x 2.75" H - Outlets 4. RoHS: Compliant | 0 |
|
$73.3900 / $95.1000 | Buy Now |
|
Master Electronics | Aluminum Multi-Tap Encapsulated Cable Blocks - One-Way Configuration - Wire Range 500 kcmil-6 Str - 5.26" L x 2.38" W x 2.75" H - Outlets 4. RoHS: Compliant | 0 |
|
$73.3900 / $95.1000 | Buy Now |