Part Details for CSB-8180 by BUD Industries Inc
Overview of CSB-8180 by BUD Industries Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CSB-8180
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33C4119
|
Newark | Chassis Support Bracket, Cabinet Rack, Steel, Enclosure Material:Steel, External Height - Metric:43.64Mm, External Width - Metric:838Mm, For Use With:Cabinet Rack, External Height - Imperial:1.72", External Width - Imperial:33" Rohs Compliant: Yes |Bud Industries CSB-8180 Min Qty: 1 Package Multiple: 2 Date Code: 0 Container: Pack | 6 |
|
$103.5400 / $109.2000 | Buy Now |
DISTI #
CSB-8180-ND
|
DigiKey | BRACKT CHASSIS SUPP 33X4.75"PAIR Min Qty: 2 Lead time: 6 Weeks Container: Box | Temporarily Out of Stock |
|
$105.0000 | Buy Now |
DISTI #
563-CSB-8180
|
Mouser Electronics | Racks & Rack Cabinet Accessories Chassis Support Brackets 33" (Pair) RoHS: Compliant | 0 |
|
$100.4000 / $105.0000 | Order Now |
DISTI #
70147601
|
RS | Chassis, Steel, 33 in., 1.718 in., Black | Bud Industries CSB-8180 RoHS: Compliant Min Qty: 1 Package Multiple: 2 Container: Pair | 0 |
|
$128.9600 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$86.5400 | Buy Now |
|
Onlinecomponents.com | Adapter Bracket RoHS: Compliant | 6 Factory Stock |
|
$84.1200 / $106.6700 | Buy Now |
DISTI #
000000000002174192
|
Sager | Racks & Rack Cabinet Accessories Chassis Support Brackets 33 (Pair) Min Qty: 1 | 6 |
|
$81.2500 / $129.8000 | Buy Now |
|
Master Electronics | Adapter Bracket RoHS: Compliant | 6 Factory Stock |
|
$84.1200 / $106.6700 | Buy Now |
DISTI #
10144175
|
TestEquity LLC | CHASSIS SUPPORT BRACKET KIT | 0 |
|
$99.8500 | Buy Now |