Part Details for CSB.M16.GYM.C52GZ by LEMO connectors
Overview of CSB.M16.GYM.C52GZ by LEMO connectors
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CSB.M16.GYM.C52GZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3937-CSB.M16.GYM.C52GZ-ND
|
DigiKey | CONN RCPT FMALE 16POS GOLD CRIMP Lead time: 18 Weeks Container: Bag MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
736-CSBM16GYMC52GZ
|
Mouser Electronics | Circular Push Pull Connectors FREE RECEPTACLE CABLE COLLET AND NUT | 0 |
|
$55.8400 / $69.3000 | Order Now |
DISTI #
000000000002601746
|
Sager | Circular Push Pull Connectors FREE RECEPTACLE CABLE COLLET AND NUT Min Qty: 1 | 0 |
|
$50.6900 / $65.5100 | Buy Now |
Part Details for CSB.M16.GYM.C52GZ
CSB.M16.GYM.C52GZ CAD Models
CSB.M16.GYM.C52GZ Part Data Attributes
|
CSB.M16.GYM.C52GZ
LEMO connectors
Buy Now
Datasheet
|
Compare Parts:
CSB.M16.GYM.C52GZ
LEMO connectors
Circular Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LEMO USA INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Additional Feature | IP66 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | SNAP | |
Empty Shell | NO | |
Filter Feature | NO | |
Insulator Material | POLYSULFONE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | WATERPROOF | |
Termination Type | CRIMP | |
Total Number of Contacts | 16 |