Part Details for CSBP-A940+ by Mini-Circuits
Overview of CSBP-A940+ by Mini-Circuits
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CSBP-A940+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3157-CSBP-A940+CT-ND
|
DigiKey | RF FILTER BAND PASS 940MHZ 16SMD Min Qty: 1 Lead time: 10 Weeks Container: Tape & Reel (TR), Digi-Reel®, Cut Tape (CT) |
9 In Stock |
|
$42.1100 / $42.1120 | Buy Now |
DISTI #
139-CSBP-A940+
|
Mouser Electronics | Signal Conditioning Ceramic Resonator Band Pass Filter, 880 - 1000 MHz, 50? RoHS: Compliant | 277 |
|
$30.8600 / $40.1600 | Buy Now |
Part Details for CSBP-A940+
CSBP-A940+ CAD Models
CSBP-A940+ Part Data Attributes
|
CSBP-A940+
Mini-Circuits
Buy Now
Datasheet
|
Compare Parts:
CSBP-A940+
Mini-Circuits
Band Pass Filter, 940MHz, ROHS COMPLIANT, CERAMIC, CASE KV1514, 16 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MINI-CIRCUITS | |
Package Description | ROHS COMPLIANT, CERAMIC, CASE KV1514, 16 PIN | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Average Input Power | 12.6 W | |
Center or Cutoff Frequency (fo/fc) | 940 MHz | |
Filter Type | CERAMIC BPF | |
Height | 5.72 mm | |
Input Impedance | 50 OHM | |
Input/Output Impedance | 50 OHM | |
Insertion Loss-Max | 2 dB | |
Length | 26.24 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Sections-Max | 1 | |
Number of Sections-Min | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Impedance | 50 OHM Ω | |
VSWR | 1.9 | |
Width | 13.97 mm |