There are no models available for this part yet.
Overview of CSC-0149-26-84-0CS2136 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SER2014-901ML | Coilcraft Inc | Power inductor, high current, 10% tol, SMT, RoHS | |
SER2014-901MLD | Coilcraft Inc | General Purpose Inductor, 0.9uH, 20%, 1 Element, Ferrite-Core, SMD, 7674, ROHS COMPLIANT | |
SER2014-901 | Coilcraft Inc | Power inductor, high current, 10% tol, SMT, RoHS |
Price & Stock for CSC-0149-26-84-0CS2136 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$37.9300 / $111.3400 | Buy Now | ||
DISTI #
000000000001129793
|
Sager | TE Connectivity | 0 |
|
Buy Now | ||
Master Electronics | RoHS: Compliant | 0 |
|
$37.9300 / $111.3400 | Buy Now |