Part Details for CSC-02 by OptiFuse
Overview of CSC-02 by OptiFuse
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CSC-02
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2298-CSC-02-ND
|
DigiKey | PCB FUSE CLIP - 5MM, END STOPS Min Qty: 1 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
23121 In Stock |
|
$0.1430 / $0.2700 | Buy Now |
|
Bristol Electronics | 20000 |
|
RFQ | ||
DISTI #
CSC-02
|
TME | Fuse clips, cylindrical fuses, THT, 5mm, 10A, Plating: tinned, 250V Min Qty: 10 | 306 |
|
$0.1600 / $0.3200 | Buy Now |
|
South Electronics | CSC-02 | 23121 |
|
RFQ |