Part Details for CSC04A0156K0GPA by Vishay Intertechnologies
Overview of CSC04A0156K0GPA by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CSC04A0156K0GPA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CSC04A0156K0GPA
|
Avnet Americas | Res Thick Film NET 56K Ohm 2% 2/5W ±100ppm/°C BUS Conformal 4-Pin SIP Pin Thru-Hole Bulk - Bulk (Alt: CSC04A0156K0GPA) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 38 Weeks, 0 Days Container: Bulk | 0 |
|
$1.8225 / $2.4867 | Buy Now |
DISTI #
71-CSC04A01563G
|
Mouser Electronics | Resistor Networks & Arrays 4pin 56Kohms 2% Bussed RoHS: Not Compliant | 0 |
|
$1.8400 | Order Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 2000 Package Multiple: 2000 | 0 |
|
$1.8600 | Buy Now |
DISTI #
CSC04A0156K0GPA
|
Avnet Americas | Res Thick Film NET 56K Ohm 2% 2/5W ±100ppm/°C BUS Conformal 4-Pin SIP Pin Thru-Hole Bulk - Bulk (Alt: CSC04A0156K0GPA) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 38 Weeks, 0 Days Container: Bulk | 0 |
|
$1.8225 / $2.4867 | Buy Now |
Part Details for CSC04A0156K0GPA
CSC04A0156K0GPA CAD Models
CSC04A0156K0GPA Part Data Attributes:
|
CSC04A0156K0GPA
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CSC04A0156K0GPA
Vishay Intertechnologies
Array/Network Resistor, Bussed, Metal Glaze/thick Film, 0.2W, 56000ohm, 100V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, SIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | SIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 38 Weeks | |
Construction | Rectangular | |
Element Power Dissipation | 0.2 W | |
First Element Resistance | 56000 Ω | |
JESD-609 Code | e0 | |
Lead Length | 3.3 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Network Type | BUSSED | |
Number of Elements | 3 | |
Number of Functions | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 4.95 mm | |
Package Length | 9.91 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SIP | |
Package Width | 2.49 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.2 W | |
Rated Temperature | 70 °C | |
Resistance | 56000 Ω | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Second/Last Element Resistance | 56000 Ω | |
Surface Mount | NO | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Temperature Coefficient Tracking | 50 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | FLAT | |
Tolerance | 2% | |
Working Voltage | 100 V |
Alternate Parts for CSC04A0156K0GPA
This table gives cross-reference parts and alternative options found for CSC04A0156K0GPA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CSC04A0156K0GPA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CSC04A0156K0GPA | RESISTOR, NETWORK, FILM, BUSSED, 0.4 W, THROUGH HOLE MOUNT, SIP | Vishay Dale | CSC04A0156K0GPA vs CSC04A0156K0GPA |
CSC04A0156K0GEK | RESISTOR, NETWORK, FILM, BUSSED, 0.4 W, THROUGH HOLE MOUNT, SIP, ROHS COMPLIANT | Vishay Dale | CSC04A0156K0GPA vs CSC04A0156K0GEK |
CSC04A0156K0GEK | Array/Network Resistor, Bussed, Metal Glaze/thick Film, 0.2W, 56000ohm, 100V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, SIP | Vishay Intertechnologies | CSC04A0156K0GPA vs CSC04A0156K0GEK |