Part Details for CSC05A011K00GPA by Vishay Intertechnologies
Overview of CSC05A011K00GPA by Vishay Intertechnologies
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CSC05A011K00GPA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98B5590
|
Newark | Csc, , 1 Kohm, 2% |Vishay CSC05A011K00GPA Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.8900 / $2.1200 | Buy Now |
DISTI #
CSC05A011K00GPA
|
Avnet Americas | Res Thick Film NET 1K Ohm 2% 31/50W ±100ppm/°C BUS Conformal 5-Pin SIP Pin Thru-Hole Bulk - Bulk (Alt: CSC05A011K00GPA) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$1.8630 / $2.5382 | Buy Now |
DISTI #
71-CSC05A01-1K
|
Mouser Electronics | Resistor Networks & Arrays 5pin 1Kohms 2% Bussed RoHS: Not Compliant | 0 |
|
$1.7400 | Order Now |
|
Future Electronics | CSC Series 1 kOhm ±2% 0.62 W ±100 ppm/°C Bussed Thick Film Resistor Network RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 38 Weeks Container: Bulk | 0Bulk |
|
$1.8400 | Buy Now |
|
Bristol Electronics | 600 |
|
RFQ | ||
|
Quest Components | 480 |
|
$2.3364 / $4.2480 | Buy Now |
Part Details for CSC05A011K00GPA
CSC05A011K00GPA CAD Models
CSC05A011K00GPA Part Data Attributes
|
CSC05A011K00GPA
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CSC05A011K00GPA
Vishay Intertechnologies
Array/Network Resistor, Bussed, Metal Glaze/thick Film, 0.2W, 1000ohm, 100V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, SIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | SIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | Vishay | |
Construction | Rectangular | |
Element Power Dissipation | 0.2 W | |
First Element Resistance | 1000 Ω | |
JESD-609 Code | e0 | |
Lead Length | 3.3 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Network Type | BUSSED | |
Number of Elements | 4 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 4.95 mm | |
Package Length | 12.45 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SIP | |
Package Width | 2.49 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.2 W | |
Rated Temperature | 70 °C | |
Resistance | 1000 Ω | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Second/Last Element Resistance | 1000 Ω | |
Surface Mount | NO | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Temperature Coefficient Tracking | 50 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | FLAT | |
Tolerance | 2% | |
Working Voltage | 100 V |
Alternate Parts for CSC05A011K00GPA
This table gives cross-reference parts and alternative options found for CSC05A011K00GPA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CSC05A011K00GPA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CSC05A011K00GEK | Array/Network Resistor, Bussed, Metal Glaze/thick Film, 0.2W, 1000ohm, 100V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, SIP | Vishay Intertechnologies | CSC05A011K00GPA vs CSC05A011K00GEK |