Part Details for CSC06A03120KGPA by Vishay Intertechnologies
Overview of CSC06A03120KGPA by Vishay Intertechnologies
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CSC06A03120KGPA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03F5375
|
Newark | Csc, , 120 Kohm, 2% |Vishay CSC06A03120KGPA Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.8800 / $2.1000 | Buy Now |
DISTI #
CSC06A03120KGPA
|
Avnet Americas | Res Thick Film NET 120K Ohm 2% 3/4W ±100ppm/°C ISOL Conformal 6-Pin SIP Pin Thru-Hole Bulk - Bulk (Alt: CSC06A03120KGPA) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 38 Weeks, 0 Days Container: Bulk | 0 |
|
$1.8900 / $2.6068 | Buy Now |
DISTI #
71-CSC06A03-120K
|
Mouser Electronics | Resistor Networks & Arrays 6pin 120Kohms 2% Isolated RoHS: Not Compliant | 0 |
|
$1.9900 | Order Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 2000 Package Multiple: 2000 | 0 |
|
$1.9500 | Buy Now |
DISTI #
CSC06A03120KGPA
|
Avnet Americas | Res Thick Film NET 120K Ohm 2% 3/4W ±100ppm/°C ISOL Conformal 6-Pin SIP Pin Thru-Hole Bulk - Bulk (Alt: CSC06A03120KGPA) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 38 Weeks, 0 Days Container: Bulk | 0 |
|
$1.8900 / $2.6068 | Buy Now |
DISTI #
CSC06A03120KGPA
|
Avnet Americas | Res Thick Film NET 120K Ohm 2% 3/4W ±100ppm/°C ISOL Conformal 6-Pin SIP Pin Thru-Hole Bulk - Bulk (Alt: CSC06A03120KGPA) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 38 Weeks, 0 Days Container: Bulk | 0 |
|
$1.8900 / $2.6068 | Buy Now |
Part Details for CSC06A03120KGPA
CSC06A03120KGPA CAD Models
CSC06A03120KGPA Part Data Attributes
|
CSC06A03120KGPA
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CSC06A03120KGPA
Vishay Intertechnologies
Fixed Resistor, Isolated, Metal Glaze/thick Film, 0.3W, 120000ohm, 100V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 38 Weeks | |
Construction | Rectangular | |
Element Power Dissipation | 0.3 W | |
First Element Resistance | 120000 Ω | |
JESD-609 Code | e0 | |
Lead Length | 3.3 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Network Type | Isolated | |
Number of Elements | 1 | |
Number of Functions | 3 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 4.95 mm | |
Package Length | 14.99 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SIP | |
Package Width | 2.49 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.3 W | |
Rated Temperature | 70 °C | |
Resistance | 120000 Ω | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Second/Last Element Resistance | 120000 Ω | |
Surface Mount | NO | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Temperature Coefficient Tracking | 50 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 2% | |
Working Voltage | 100 V |
Alternate Parts for CSC06A03120KGPA
This table gives cross-reference parts and alternative options found for CSC06A03120KGPA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CSC06A03120KGPA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CSC06A03120KGPA | RESISTOR, NETWORK, FILM, ISOLATED, 0.75 W, THROUGH HOLE MOUNT, SIP | Vishay Dale | CSC06A03120KGPA vs CSC06A03120KGPA |