CSC06A05102AJPA
Description: Fixed Resistor, Dual Terminator, Metal Glaze/thick Film, 0.2W, 100V, 5% +/-Tol, 100ppm/Cel, Through Hole Mount, SIP

Overview of CSC06A05102AJPA by Vishay Intertechnologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Price & Stock for CSC06A05102AJPA by Vishay Intertechnologies

Part # Manufacturer Description Stock Price Buy
DISTI # 05N5129
Newark Csc06A-05-152/332J 5% P03 |Vishay CSC06A05102AJPA RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1,000 $2.3400
  • 2,500 $2.1800
$2.1800 / $2.3400 Buy Now
DISTI # CSC06A05102AJPA
Avnet Americas CSC06A-05-152/332J 5% P03 - Bulk (Alt: CSC06A05102AJPA) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 10 Weeks, 0 Days Container: Bulk 0
  • 2,000 $2.3547
  • 4,000 $2.3213
  • 8,000 $2.1896
  • 12,000 $2.1413
  • 16,000 $2.0930
  • 20,000 $2.0608
  • 200,000 $2.0125
$2.0125 / $2.3547 Buy Now

CAD Models for CSC06A05102AJPA by Vishay Intertechnologies
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CSC06A05102AJPA by Vishay Intertechnologies

CSC06A05102AJPA
Vishay Intertechnologies
-
-
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Package Description
SIP
Reach Compliance Code
compliant
Factory Lead Time
10 Weeks
Construction
Rectangular
Element Power Dissipation
0.2 W
First Element Resistance
1500 Ω
JESD-609 Code
e0
Lead Length
3.3 mm
Mounting Feature
THROUGH HOLE MOUNT
Network Type
DUAL TERMINATOR
Number of Elements
8
Number of Functions
1
Number of Terminals
8
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Height
4.95 mm
Package Length
14.99 mm
Package Style
SIP
Package Width
2.49 mm
Packing Method
Bulk
Rated Power Dissipation (P)
0.2 W
Rated Temperature
70 °C
Resistor Type
ARRAY/NETWORK RESISTOR
Second/Last Element Resistance
3300 Ω
Surface Mount
NO
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
Temperature Coefficient Tracking
150 ppm/°C
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Shape
FLAT
Tolerance
5%
Working Voltage
100 V
Want to compare parts?
  1. CSC06A05102AJPA
    Vishay Intertechnologies
    Fixed Resistor, Dual Terminator, Metal Glaze/thick Film, 0.2W, 100V, 5% +/-Tol, 100ppm/Cel, Through Hole Mount, SIP
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CSC06A05102AJPA by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CSC06A05102AJPA by Vishay Intertechnologies

Select Manufacturer
Which Manufacturer of CSC06A05102AJPA would you like to use for your alert(s)?
  • Please alert me when CSC06A05102AJPA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CSC06A05102AJPA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CSC06A05102AJPA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CSC06A05102AJPA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CSC06A05102AJPA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CSC06A05102AJPA by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: