Part Details for CSC07A012K00GEK by Vishay Intertechnologies
Overview of CSC07A012K00GEK by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for CSC07A012K00GEK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05N5216
|
Newark | Csc07A-01 2K 2% Ek E3 |Vishay CSC07A012K00GEK RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.0300 / $1.1200 | Buy Now |
DISTI #
CSC07A012K00GEK
|
Avnet Americas | CSC07A-01 2K 2% EK e3 - Bulk (Alt: CSC07A012K00GEK) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$0.9828 / $1.3411 | Buy Now |
Part Details for CSC07A012K00GEK
CSC07A012K00GEK CAD Models
CSC07A012K00GEK Part Data Attributes
|
CSC07A012K00GEK
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CSC07A012K00GEK
Vishay Intertechnologies
Array/Network Resistor, Bussed, Metal Glaze/thick Film, 0.2W, 2000ohm, 100V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, SIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | SIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks | |
Construction | Rectangular | |
Element Power Dissipation | 0.2 W | |
First Element Resistance | 2000 Ω | |
JESD-609 Code | e3 | |
Lead Length | 3.3 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Network Type | BUSSED | |
Number of Elements | 6 | |
Number of Functions | 1 | |
Number of Terminals | 7 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 4.95 mm | |
Package Length | 17.53 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SIP | |
Package Width | 2.49 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.2 W | |
Rated Temperature | 70 °C | |
Resistance | 2000 Ω | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Second/Last Element Resistance | 2000 Ω | |
Surface Mount | NO | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Temperature Coefficient Tracking | 50 ppm/°C | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | FLAT | |
Tolerance | 2% | |
Working Voltage | 100 V |