Part Details for CSC08A0122K0FEK by Vishay Intertechnologies
Overview of CSC08A0122K0FEK by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CSC08A0122K0FEK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05N5295
|
Newark | Csc08A-01 22K 1% Ek E3 |Vishay CSC08A0122K0FEK Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.7600 / $1.9700 | Buy Now |
DISTI #
CSC08A0122K0FEK
|
Avnet Americas | Res Thick Film NET 22K Ohm 1% 1W ±100ppm/°C BUS Conformal 8-Pin SIP Pin Thru-Hole Bulk - Bulk (Alt: CSC08A0122K0FEK) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$1.7010 / $2.2466 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 1000 Lead time: 38 Weeks | 0 |
|
$1.6800 | Buy Now |