Part Details for CSC08A0168R0JDA by Vishay Intertechnologies
Overview of CSC08A0168R0JDA by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for CSC08A0168R0JDA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43C6642
|
Newark | Csc, , 68 Ohm, 5% |Vishay CSC08A0168R0JDA RoHS: Not Compliant Min Qty: 2001 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.8400 / $3.0600 | Buy Now |
DISTI #
CSC08A0168R0JDA
|
Avnet Americas | CSC08A-01 68 5% D03 - Rail/Tube (Alt: CSC08A0168R0JDA) RoHS: Not Compliant Min Qty: 2001 Package Multiple: 29 Lead time: 10 Weeks, 0 Days Container: Tube | 0 |
|
$2.6250 / $3.0738 | Buy Now |
Part Details for CSC08A0168R0JDA
CSC08A0168R0JDA CAD Models
CSC08A0168R0JDA Part Data Attributes
|
CSC08A0168R0JDA
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CSC08A0168R0JDA
Vishay Intertechnologies
Array/Network Resistor, Bussed, 0.2W, 68ohm, 100V, 5% +/-Tol, 100ppm/Cel, 7910,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks | |
Construction | Conformal Coating | |
JESD-609 Code | e0 | |
Lead Length | 3.3 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Network Type | BUSSED | |
Number of Elements | 7 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 4.95 mm | |
Package Length | 20.07 mm | |
Package Style | SIP | |
Package Width | 2.49 mm | |
Packing Method | Tube | |
Rated Power Dissipation (P) | 0.2 W | |
Resistance | 68 Ω | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Size Code | 7910 | |
Surface Mount | NO | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | FLAT | |
Tolerance | 5% | |
Working Voltage | 100 V |