Part Details for CSC08A0310K0FPA by Vishay Intertechnologies
Overview of CSC08A0310K0FPA by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CSC08A0310K0FPA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CSC08A0310K0FPA
|
Avnet Americas | CSC08A-03 10K 1% P03 - Bulk (Alt: CSC08A0310K0FPA) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$2.0925 / $2.8298 | Buy Now |
DISTI #
71-CSC08A03-F-10K
|
Mouser Electronics | Resistor Networks & Arrays 8pin 10Kohms 1% Isolated RoHS: Not Compliant | 0 |
|
$1.9400 | Order Now |
Part Details for CSC08A0310K0FPA
CSC08A0310K0FPA CAD Models
CSC08A0310K0FPA Part Data Attributes
|
CSC08A0310K0FPA
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CSC08A0310K0FPA
Vishay Intertechnologies
Fixed Resistor, Isolated, Metal Glaze/thick Film, 0.3W, 10000ohm, 100V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 10 Weeks | |
Construction | Rectangular | |
Element Power Dissipation | 0.3 W | |
First Element Resistance | 10000 Ω | |
JESD-609 Code | e0 | |
Lead Length | 3.3 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Network Type | ISOLATED | |
Number of Elements | 1 | |
Number of Functions | 4 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 4.95 mm | |
Package Length | 20.07 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SIP | |
Package Width | 2.49 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.3 W | |
Rated Temperature | 70 °C | |
Resistance | 10000 Ω | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Second/Last Element Resistance | 10000 Ω | |
Surface Mount | NO | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Temperature Coefficient Tracking | 50 ppm/°C | |
Terminal Finish | Tin/Lead (Sn63Pb37) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 100 V |
Alternate Parts for CSC08A0310K0FPA
This table gives cross-reference parts and alternative options found for CSC08A0310K0FPA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CSC08A0310K0FPA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
4608X-102-103F | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 1W, 10000ohm, 100V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, SIP | Bourns Inc | CSC08A0310K0FPA vs 4608X-102-103F |
4608X-102-103FLF | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 1W, 10000ohm, 100V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, 8010, SIP, ROHS COMPLIANT | Bourns Inc | CSC08A0310K0FPA vs 4608X-102-103FLF |
CSC08A0310K0FPA | RESISTOR, NETWORK, FILM, ISOLATED, 1 W, THROUGH HOLE MOUNT, SIP | Vishay Dale | CSC08A0310K0FPA vs CSC08A0310K0FPA |