Part Details for CSC08A0310K6FPA by Vishay Intertechnologies
Overview of CSC08A0310K6FPA by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CSC08A0310K6FPA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43C6652
|
Newark | Csc, , 10.6 Kohm, 1% |Vishay CSC08A0310K6FPA Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.9700 / $4.2700 | Buy Now |
DISTI #
CSC08A0310K6FPA
|
Avnet Americas | CSC Thick Film Resistor Network Array Single-In-Line 10.6K Ohm 1% 0.3 W 100 ppm/°C ISOL 8-P SIP Through Hole Bulk - Bulk (Alt: CSC08A0310K6FPA) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$3.9960 / $5.2307 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 2000 Package Multiple: 1000 Lead time: 38 Weeks | 0 |
|
$3.9200 | Buy Now |