CSC08A0320K0GEJ
Description: Array/Network Resistor, Isolated, Metal Glaze/thick Film, 1W, 20000ohm, 100V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, 7910, SIP, ROHS COMPLIANT

Overview of CSC08A0320K0GEJ by Vishay Intertechnologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Price & Stock for CSC08A0320K0GEJ by Vishay Intertechnologies

Part # Manufacturer Description Stock Price Buy
DISTI # 05N5452
Newark Csc08A-03 20K 2% Ej E3 |Vishay CSC08A0320K0GEJ RoHS: Not Compliant Min Qty: 2001 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1,000 $1.5300
  • 2,500 $1.3700
$1.3700 / $1.5300 Buy Now
DISTI # CSC08A0320K0GEJ
Avnet Americas CSC08A-03 20K 2% EJ e3 - Rail/Tube (Alt: CSC08A0320K0GEJ) RoHS: Compliant Min Qty: 2001 Package Multiple: 29 Lead time: 10 Weeks, 0 Days Container: Tube 0
  • 2,001 $1.4382
  • 2,059 $1.4178
  • 4,060 $1.3872
  • 10,005 $1.3034
  • 20,010 $1.2740
  • 100,050 $1.2544
  • 200,100 $1.2250
$1.2250 / $1.4382 Buy Now

CAD Models for CSC08A0320K0GEJ by Vishay Intertechnologies
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CSC08A0320K0GEJ by Vishay Intertechnologies

CSC08A0320K0GEJ
Vishay Intertechnologies
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Package Description
SIP, ROHS COMPLIANT
Reach Compliance Code
unknown
Factory Lead Time
10 Weeks
Construction
Conformal Coating
Element Power Dissipation
0.3 W
First Element Resistance
20000 Ω
JESD-609 Code
e3
Lead Length
3.3 mm
Mounting Feature
THROUGH HOLE MOUNT
Network Type
ISOLATED
Number of Elements
1
Number of Functions
4
Number of Terminals
8
Operating Temperature-Max
150 °C
Operating Temperature-Min
-55 °C
Package Height
4.95 mm
Package Length
20.07 mm
Package Shape
RECTANGULAR PACKAGE
Package Style
SIP
Package Width
2.49 mm
Packing Method
TUBE
Rated Power Dissipation (P)
1 W
Rated Temperature
70 °C
Resistance
20000 Ω
Resistor Type
ARRAY/NETWORK RESISTOR
Size Code
7910
Surface Mount
NO
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
Temperature Coefficient Tracking
50 ppm/°C
Terminal Finish
Tin (Sn)
Terminal Shape
FLAT
Tolerance
2%
Working Voltage
100 V
Want to compare parts?
  1. CSC08A0320K0GEJ
    Vishay Intertechnologies
    Array/Network Resistor, Isolated, Metal Glaze/thick Film, 1W, 20000ohm, 100V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, 7910, SIP, ROHS COMPLIANT
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CSC08A0320K0GEJ by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CSC08A0320K0GEJ by Vishay Intertechnologies

Select Manufacturer
Which Manufacturer of CSC08A0320K0GEJ would you like to use for your alert(s)?
  • Please alert me when CSC08A0320K0GEJ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CSC08A0320K0GEJ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CSC08A0320K0GEJ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CSC08A0320K0GEJ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CSC08A0320K0GEJ.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CSC08A0320K0GEJ by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: